
RC0100JR-0768RL | |
|---|---|
DigiKey Part Number | YAG6497TR-ND - Tape & Reel (TR) YAG6497CT-ND - Cut Tape (CT) YAG6497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0768RL |
Description | RES 68 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-0768RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01325 | £265.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05400 | £0.54 |
| 25 | £0.04160 | £1.04 |
| 50 | £0.03500 | £1.75 |
| 100 | £0.02980 | £2.98 |
| 250 | £0.02448 | £6.12 |
| 500 | £0.02144 | £10.72 |
| 1,000 | £0.01906 | £19.06 |
| 5,000 | £0.01524 | £76.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.03200 | £0.32 |
| 50 | £0.02940 | £1.47 |
| 100 | £0.02670 | £2.67 |
| 500 | £0.01984 | £9.92 |
| 1,000 | £0.01755 | £17.55 |
| 5,000 | £0.01297 | £64.85 |
| 10,000 | £0.01221 | £122.10 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

