
RC0100JR-07510RL | |
|---|---|
DigiKey Part Number | YAG6487TR-ND - Tape & Reel (TR) YAG6487CT-ND - Cut Tape (CT) YAG6487DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07510RL |
Description | RES 510 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-07510RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01325 | £265.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05700 | £0.57 |
| 25 | £0.04440 | £1.11 |
| 50 | £0.03700 | £1.85 |
| 100 | £0.03160 | £3.16 |
| 250 | £0.02592 | £6.48 |
| 500 | £0.02274 | £11.37 |
| 1,000 | £0.02020 | £20.20 |
| 5,000 | £0.01616 | £80.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

