
RC0100JR-072R2L | |
|---|---|
DigiKey Part Number | YAG6471TR-ND - Tape & Reel (TR) YAG6471CT-ND - Cut Tape (CT) YAG6471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-072R2L |
Description | RES 2.2 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -200/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07100 | £0.71 |
| 25 | £0.05640 | £1.41 |
| 50 | £0.04760 | £2.38 |
| 100 | £0.04080 | £4.08 |
| 250 | £0.03408 | £8.52 |
| 500 | £0.03016 | £15.08 |
| 1,000 | £0.02706 | £27.06 |
| 5,000 | £0.02212 | £110.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01843 | £368.60 |
| 40,000 | £0.01758 | £703.20 |
| 60,000 | £0.01716 | £1,029.60 |
| 100,000 | £0.01670 | £1,670.00 |
| 140,000 | £0.01644 | £2,301.60 |
| 200,000 | £0.01620 | £3,240.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

