
RC0100JR-070RP | |
|---|---|
DigiKey Part Number | 13-RC0100JR-070RPTR-ND - Tape & Reel (TR) 13-RC0100JR-070RPCT-ND - Cut Tape (CT) 13-RC0100JR-070RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-070RP |
Description | RES 0 OHM 5% - 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms ±5% Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10900 | £1.09 |
| 25 | £0.09200 | £2.30 |
| 50 | £0.08100 | £4.05 |
| 100 | £0.07190 | £7.19 |
| 250 | £0.06176 | £15.44 |
| 500 | £0.05548 | £27.74 |
| 1,000 | £0.05010 | £50.10 |
| 5,000 | £0.04054 | £202.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.03475 | £695.00 |
| 40,000 | £0.03249 | £1,299.60 |
| 60,000 | £0.03133 | £1,879.80 |
| 100,000 | £0.03002 | £3,002.00 |
| 140,000 | £0.02995 | £4,193.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

