
RC0100FR-076K49P | |
|---|---|
DigiKey Part Number | 13-RC0100FR-076K49PTR-ND - Tape & Reel (TR) 13-RC0100FR-076K49PCT-ND - Cut Tape (CT) 13-RC0100FR-076K49PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-076K49P |
Description | RES 6.49K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.10720 | £2.68 |
| 50 | £0.09340 | £4.67 |
| 100 | £0.08210 | £8.21 |
| 250 | £0.07080 | £17.70 |
| 500 | £0.06428 | £32.14 |
| 1,000 | £0.05912 | £59.12 |
| 5,000 | £0.05084 | £254.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.04387 | £877.40 |
| 40,000 | £0.04242 | £1,696.80 |
| 60,000 | £0.04172 | £2,503.20 |
| 100,000 | £0.04095 | £4,095.00 |
| 140,000 | £0.04052 | £5,672.80 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

