
RC0100FR-07510RL | |
|---|---|
DigiKey Part Number | YAG6371TR-ND - Tape & Reel (TR) YAG6371CT-ND - Cut Tape (CT) YAG6371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07510RL |
Description | RES 510 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07510RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.08900 | £0.89 |
| 25 | £0.07080 | £1.77 |
| 50 | £0.06060 | £3.03 |
| 100 | £0.05250 | £5.25 |
| 250 | £0.04436 | £11.09 |
| 500 | £0.03968 | £19.84 |
| 1,000 | £0.03594 | £35.94 |
| 5,000 | £0.02998 | £149.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02534 | £506.80 |
| 40,000 | £0.02430 | £972.00 |
| 60,000 | £0.02380 | £1,428.00 |
| 100,000 | £0.02325 | £2,325.00 |
| 140,000 | £0.02293 | £3,210.20 |
| 200,000 | £0.02264 | £4,528.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

