
RC0100FR-0733R2L | |
|---|---|
DigiKey Part Number | 13-RC0100FR-0733R2LTR-ND - Tape & Reel (TR) 13-RC0100FR-0733R2LCT-ND - Cut Tape (CT) 13-RC0100FR-0733R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0733R2L |
Description | RES 33.2 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0733R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09000 | £0.90 |
| 25 | £0.07160 | £1.79 |
| 50 | £0.06120 | £3.06 |
| 100 | £0.05300 | £5.30 |
| 250 | £0.04480 | £11.20 |
| 500 | £0.04004 | £20.02 |
| 1,000 | £0.03627 | £36.27 |
| 5,000 | £0.03026 | £151.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02558 | £511.60 |
| 40,000 | £0.02453 | £981.20 |
| 60,000 | £0.02402 | £1,441.20 |
| 100,000 | £0.02347 | £2,347.00 |
| 140,000 | £0.02315 | £3,241.00 |
| 200,000 | £0.02285 | £4,570.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

