
RC0100FR-071RL | |
|---|---|
DigiKey Part Number | YAG6271TR-ND - Tape & Reel (TR) YAG6271CT-ND - Cut Tape (CT) YAG6271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-071RL |
Description | RES 1 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -200/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.12600 | £1.26 |
| 25 | £0.10200 | £2.55 |
| 50 | £0.08840 | £4.42 |
| 100 | £0.07760 | £7.76 |
| 250 | £0.06676 | £16.69 |
| 500 | £0.06048 | £30.24 |
| 1,000 | £0.05551 | £55.51 |
| 5,000 | £0.04756 | £237.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.04094 | £818.80 |
| 40,000 | £0.03955 | £1,582.00 |
| 60,000 | £0.03888 | £2,332.80 |
| 100,000 | £0.03814 | £3,814.00 |
| 140,000 | £0.03772 | £5,280.80 |
| 200,000 | £0.03733 | £7,466.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

