130 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-07130KL

DigiKey Part Number
YAG6228TR-ND - Tape & Reel (TR)
YAG6228CT-ND - Cut Tape (CT)
YAG6228DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-07130KL
Description
RES 130K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-07130KL Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
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
In-Stock: 17,952
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.09000£0.90
25£0.07160£1.79
50£0.06120£3.06
100£0.05300£5.30
250£0.04480£11.20
500£0.04004£20.02
1,000£0.03627£36.27
5,000£0.03026£151.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.02558£511.60
40,000£0.02453£981.20
60,000£0.02402£1,441.20
100,000£0.02347£2,347.00
140,000£0.02315£3,241.00
200,000£0.02285£4,570.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400