
RC0100DR-071ML | |
|---|---|
DigiKey Part Number | 13-RC0100DR-071MLTR-ND - Tape & Reel (TR) 13-RC0100DR-071MLCT-ND - Cut Tape (CT) 13-RC0100DR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100DR-071ML |
Description | RES 1M OHM 0.5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.10500 | £1.05 |
| 25 | £0.08480 | £2.12 |
| 50 | £0.07300 | £3.65 |
| 100 | £0.06370 | £6.37 |
| 250 | £0.05428 | £13.57 |
| 500 | £0.04884 | £24.42 |
| 1,000 | £0.04455 | £44.55 |
| 5,000 | £0.03768 | £188.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.03216 | £643.20 |
| 40,000 | £0.03096 | £1,238.40 |
| 60,000 | £0.03038 | £1,822.80 |
| 100,000 | £0.02974 | £2,974.00 |
| 140,000 | £0.02938 | £4,113.20 |
| 200,000 | £0.02904 | £5,808.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

