1 MOhms ±0.5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100DR-071ML

DigiKey Part Number
13-RC0100DR-071MLTR-ND - Tape & Reel (TR)
13-RC0100DR-071MLCT-ND - Cut Tape (CT)
13-RC0100DR-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100DR-071ML
Description
RES 1M OHM 0.5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.10500£1.05
25£0.08480£2.12
50£0.07300£3.65
100£0.06370£6.37
250£0.05428£13.57
500£0.04884£24.42
1,000£0.04455£44.55
5,000£0.03768£188.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.03216£643.20
40,000£0.03096£1,238.40
60,000£0.03038£1,822.80
100,000£0.02974£2,974.00
140,000£0.02938£4,113.20
200,000£0.02904£5,808.00
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000