
RC0100BR-0754K9P | |
|---|---|
DigiKey Part Number | 13-RC0100BR-0754K9PTR-ND - Tape & Reel (TR) 13-RC0100BR-0754K9PCT-ND - Cut Tape (CT) 13-RC0100BR-0754K9PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100BR-0754K9P |
Description | RES 54.9K OHM 0.1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.31800 | £3.18 |
| 25 | £0.27000 | £6.75 |
| 50 | £0.24240 | £12.12 |
| 100 | £0.22060 | £22.06 |
| 250 | £0.19836 | £49.59 |
| 500 | £0.18556 | £92.78 |
| 1,000 | £0.17535 | £175.35 |
| 5,000 | £0.15899 | £794.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.14189 | £2,837.80 |
| 40,000 | £0.13903 | £5,561.20 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

