Parametric Equivalent

RC0075FR-073K3L | |
|---|---|
DigiKey Part Number | 13-RC0075FR-073K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0075FR-073K3L |
Description | RES 3.3K OHM 1% 0.02W 0075 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 009005 (0301 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.012" L x 0.006" W (0.30mm x 0.15mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.06925 | £1,385.00 |
| Unit Price without VAT: | £0.06925 |
|---|---|
| Unit Price with VAT: | £0.08310 |


