PU3921JKNT30U5L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 325
Unit Price: £1.65000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.28492
Datasheet
0.5 mOhms ±5% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 mOhms ±5% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU3921JKNT30U5L

DigiKey Part Number
YAG5776TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PU3921JKNT30U5L
Description
RES 500 OHM 5% 3W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±5% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921JKNT30U5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.064" (1.62mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.41553£1,246.59
Manufacturers Standard Package
Unit Price without VAT:£0.41553
Unit Price with VAT:£0.49864