0.5 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU3921FKNP50U5L

DigiKey Part Number
13-PU3921FKNP50U5LTR-ND - Tape & Reel (TR)
13-PU3921FKNP50U5LCT-ND - Cut Tape (CT)
13-PU3921FKNP50U5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKNP50U5L
Description
METAL SHUNT RESISTOR 3921 1% 175
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKNP50U5L Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.064" (1.62mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,670
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.50000£1.50
10£0.98900£9.89
25£0.85280£21.32
50£0.76680£38.34
100£0.69380£69.38
250£0.61368£153.42
500£0.56360£281.80
1,000£0.52105£521.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.46632£1,398.96
6,000£0.43842£2,630.52
9,000£0.42583£3,832.47
Manufacturers Standard Package
Unit Price without VAT:£1.50000
Unit Price with VAT:£1.80000