
PT2512FK-7W0R47L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R47LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R47LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R47LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R47L |
Description | RES 0.47 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R47L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33900 | £3.39 |
| 25 | £0.28880 | £7.22 |
| 50 | £0.25740 | £12.87 |
| 100 | £0.23050 | £23.05 |
| 250 | £0.20100 | £50.25 |
| 500 | £0.18256 | £91.28 |
| 1,000 | £0.16686 | £166.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14220 | £568.80 |
| 8,000 | £0.13258 | £1,060.64 |
| 12,000 | £0.12764 | £1,531.68 |
| 20,000 | £0.12205 | £2,441.00 |
| 28,000 | £0.11872 | £3,324.16 |
| 40,000 | £0.11868 | £4,747.20 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

