
PT1206FR-7W0R22L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-7W0R22LTR-ND - Tape & Reel (TR) 13-PT1206FR-7W0R22LCT-ND - Cut Tape (CT) 13-PT1206FR-7W0R22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-7W0R22L |
Description | RES 0.22 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-7W0R22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14900 | £1.49 |
| 25 | £0.12600 | £3.15 |
| 50 | £0.11140 | £5.57 |
| 100 | £0.09910 | £9.91 |
| 250 | £0.08556 | £21.39 |
| 500 | £0.07708 | £38.54 |
| 1,000 | £0.06985 | £69.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05697 | £284.85 |
| 10,000 | £0.05276 | £527.60 |
| 15,000 | £0.05059 | £758.85 |
| 25,000 | £0.04815 | £1,203.75 |
| 35,000 | £0.04669 | £1,634.15 |
| 50,000 | £0.04526 | £2,263.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

