
PT1206FR-070R28L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-070R28LTR-ND - Tape & Reel (TR) 13-PT1206FR-070R28LCT-ND - Cut Tape (CT) 13-PT1206FR-070R28LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R28L |
Description | RES 0.28 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 280 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-070R28L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.11100 | £1.11 |
| 25 | £0.09400 | £2.35 |
| 50 | £0.08280 | £4.14 |
| 100 | £0.07360 | £7.36 |
| 250 | £0.06328 | £15.82 |
| 500 | £0.05682 | £28.41 |
| 1,000 | £0.05133 | £51.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04155 | £207.75 |
| 10,000 | £0.03836 | £383.60 |
| 15,000 | £0.03671 | £550.65 |
| 25,000 | £0.03485 | £871.25 |
| 35,000 | £0.03375 | £1,181.25 |
| 50,000 | £0.03267 | £1,633.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

