
PT0402FR-7W0R5L | |
|---|---|
DigiKey Part Number | 13-PT0402FR-7W0R5LTR-ND - Tape & Reel (TR) 13-PT0402FR-7W0R5LCT-ND - Cut Tape (CT) 13-PT0402FR-7W0R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-7W0R5L |
Description | RES 0.5 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402FR-7W0R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16400 | £1.64 |
| 25 | £0.13840 | £3.46 |
| 50 | £0.12260 | £6.13 |
| 100 | £0.10910 | £10.91 |
| 250 | £0.09428 | £23.57 |
| 500 | £0.08498 | £42.49 |
| 1,000 | £0.07709 | £77.09 |
| 5,000 | £0.06302 | £315.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05842 | £584.20 |
| 20,000 | £0.05452 | £1,090.40 |
| 30,000 | £0.05251 | £1,575.30 |
| 50,000 | £0.05024 | £2,512.00 |
| 70,000 | £0.04922 | £3,445.40 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

