
PT0402FR-7T0R18L | |
|---|---|
DigiKey Part Number | 13-PT0402FR-7T0R18LTR-ND - Tape & Reel (TR) 13-PT0402FR-7T0R18LCT-ND - Cut Tape (CT) 13-PT0402FR-7T0R18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-7T0R18L |
Description | CHIP RESISTOR THICK FILM LOW OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20700 | £2.07 |
| 25 | £0.17600 | £4.40 |
| 50 | £0.15600 | £7.80 |
| 100 | £0.13920 | £13.92 |
| 250 | £0.12064 | £30.16 |
| 500 | £0.10902 | £54.51 |
| 1,000 | £0.09913 | £99.13 |
| 5,000 | £0.08153 | £407.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07577 | £757.70 |
| 20,000 | £0.07088 | £1,417.60 |
| 30,000 | £0.06837 | £2,051.10 |
| 50,000 | £0.06564 | £3,282.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

