
PS0306FRF7T0R1L | |
|---|---|
DigiKey Part Number | 13-PS0306FRF7T0R1LTR-ND - Tape & Reel (TR) 13-PS0306FRF7T0R1LCT-ND - Cut Tape (CT) 13-PS0306FRF7T0R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0306FRF7T0R1L |
Description | RES 0.1 OHM 1% 1/2W 0306 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12600 | £1.26 |
| 25 | £0.10640 | £2.66 |
| 50 | £0.09380 | £4.69 |
| 100 | £0.08320 | £8.32 |
| 250 | £0.07172 | £17.93 |
| 500 | £0.06448 | £32.24 |
| 1,000 | £0.05833 | £58.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04736 | £236.80 |
| 10,000 | £0.04378 | £437.80 |
| 15,000 | £0.04193 | £628.95 |
| 25,000 | £0.03985 | £996.25 |
| 35,000 | £0.03861 | £1,351.35 |
| 50,000 | £0.03740 | £1,870.00 |
| 60,000 | £0.03681 | £2,208.60 |
| 120,000 | £0.03568 | £4,281.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

