Similar

PNP7WVJR-73-270R | |
|---|---|
DigiKey Part Number | PNP7WVJR-73-270R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP7WVJR-73-270R |
Description | RES 270 OHM 5% 7W AXIAL |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP7WVJR-73-270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.984" L (7.50mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15334 | £76.67 |
| Unit Price without VAT: | £0.15334 |
|---|---|
| Unit Price with VAT: | £0.18401 |


