
PNP7WVFT-91-1R | |
|---|---|
DigiKey Part Number | YAG5795CT-ND - Cut Tape (CT) YAG5795TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP7WVFT-91-1R |
Description | RES 1 OHM 1% 7W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.984" L (7.50mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.74000 | £7.40 |
| 25 | £0.63560 | £15.89 |
| 50 | £0.56980 | £28.49 |
| 100 | £0.51420 | £51.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.45304 | £113.26 |
| 500 | £0.41480 | £207.40 |
| 750 | £0.39515 | £296.36 |
| 1,250 | £0.37290 | £466.12 |
| 1,750 | £0.35964 | £629.37 |
| 2,500 | £0.34669 | £866.73 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

