
PNP5WVJT-73-0R47 | |
|---|---|
DigiKey Part Number | YAG1218CT-ND - Cut Tape (CT) YAG1218TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJT-73-0R47 |
Description | RES 0.47 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP5WVJT-73-0R47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.669" L (7.50mm x 17.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.42600 | £4.26 |
| 25 | £0.36400 | £9.10 |
| 50 | £0.32480 | £16.24 |
| 100 | £0.29140 | £29.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.19372 | £48.43 |
| 500 | £0.17586 | £87.93 |
| 750 | £0.16669 | £125.02 |
| 1,250 | £0.15631 | £195.39 |
| 1,750 | £0.15013 | £262.73 |
| 2,500 | £0.14408 | £360.20 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

