
PNP3WVJR-73-4R7 | |
|---|---|
DigiKey Part Number | 13-PNP3WVJR-73-4R7TR-ND - Tape & Reel (TR) 13-PNP3WVJR-73-4R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP3WVJR-73-4R7 |
Description | RES 4.7 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP3WVJR-73-4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.22700 | £2.27 |
| 25 | £0.19280 | £4.82 |
| 50 | £0.17120 | £8.56 |
| 100 | £0.15270 | £15.27 |
| 250 | £0.13248 | £33.12 |
| 500 | £0.11982 | £59.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10906 | £109.06 |
| 2,000 | £0.09990 | £199.80 |
| 3,000 | £0.09520 | £285.60 |
| 5,000 | £0.08987 | £449.35 |
| 7,000 | £0.08670 | £606.90 |
| 10,000 | £0.08360 | £836.00 |
| 12,000 | £0.08212 | £985.44 |
| 24,000 | £0.07701 | £1,848.24 |
| 25,000 | £0.07674 | £1,918.50 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

