PNP3WVJR-73-15R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 11,781
Unit Price: £0.21000
Datasheet

Upgrade


Ohmite
In Stock: 400
Unit Price: £2.48000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.10149
Datasheet
15 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP3WVJR-73-15R

DigiKey Part Number
15GETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PNP3WVJR-73-15R
Description
RES 15 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP3WVJR-73-15R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07067£353.35
Unit Price without VAT:£0.07067
Unit Price with VAT:£0.08480