7.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-7R5

DigiKey Part Number
13-PNP300JR-73-7R5TR-ND - Tape & Reel (TR)
13-PNP300JR-73-7R5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-7R5
Description
RES 7.5 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-7R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,314
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.14500£1.45
25£0.12280£3.07
50£0.10840£5.42
100£0.09640£9.64
250£0.08316£20.79
500£0.07488£37.44
1,000£0.06783£67.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.06185£123.70
4,000£0.05675£227.00
6,000£0.05413£324.78
10,000£0.05117£511.70
14,000£0.04941£691.74
20,000£0.04768£953.60
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400