
PNP300JR-73-56R | |
|---|---|
DigiKey Part Number | 56AETR-ND - Tape & Reel (TR) 56AECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-56R |
Description | RES 56 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-56R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19600 | £1.96 |
| 25 | £0.16560 | £4.14 |
| 50 | £0.14700 | £7.35 |
| 100 | £0.13100 | £13.10 |
| 250 | £0.11340 | £28.35 |
| 500 | £0.10240 | £51.20 |
| 1,000 | £0.09305 | £93.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08511 | £170.22 |
| 4,000 | £0.07835 | £313.40 |
| 6,000 | £0.07488 | £449.28 |
| 10,000 | £0.07095 | £709.50 |
| 14,000 | £0.06861 | £960.54 |
| 20,000 | £0.06633 | £1,326.60 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

