
PNP1WVJR-52-5R1 | |
|---|---|
DigiKey Part Number | 13-PNP1WVJR-52-5R1TR-ND - Tape & Reel (TR) 13-PNP1WVJR-52-5R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP1WVJR-52-5R1 |
Description | RES 5 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.169" Dia x 0.394" L (4.30mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.18300 | £1.83 |
| 25 | £0.15520 | £3.88 |
| 50 | £0.13740 | £6.87 |
| 100 | £0.12240 | £12.24 |
| 250 | £0.10592 | £26.48 |
| 500 | £0.09558 | £47.79 |
| 1,000 | £0.08682 | £86.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07719 | £192.97 |
| 5,000 | £0.07117 | £355.85 |
| 7,500 | £0.06808 | £510.60 |
| 12,500 | £0.06458 | £807.25 |
| 17,500 | £0.06250 | £1,093.75 |
| 25,000 | £0.06046 | £1,511.50 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

