
PF0805FRM7P0R02L | |
|---|---|
DigiKey Part Number | 311-0.02NTTR-ND - Tape & Reel (TR) 311-0.02NTCT-ND - Cut Tape (CT) 311-0.02NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0805FRM7P0R02L |
Description | RES 0.02 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF0805FRM7P0R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.47300 | £4.73 |
| 25 | £0.40400 | £10.10 |
| 50 | £0.36080 | £18.04 |
| 100 | £0.32410 | £32.41 |
| 250 | £0.28384 | £70.96 |
| 500 | £0.25866 | £129.33 |
| 1,000 | £0.23723 | £237.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.20359 | £814.36 |
| 8,000 | £0.19046 | £1,523.68 |
| 12,000 | £0.18371 | £2,204.52 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

