Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE2512JKF070R01Z | |
|---|---|
DigiKey Part Number | 13-PE2512JKF070R01Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE2512JKF070R01Z |
Description | RES 0.01 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09982 | £399.28 |
| Unit Price without VAT: | £0.09982 |
|---|---|
| Unit Price with VAT: | £0.11978 |



