
PE2512FKF7W0R05L | |
|---|---|
DigiKey Part Number | YAG6037TR-ND - Tape & Reel (TR) YAG6037CT-ND - Cut Tape (CT) YAG6037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R05L |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF7W0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.43000 | £4.30 |
| 25 | £0.36720 | £9.18 |
| 50 | £0.32760 | £16.38 |
| 100 | £0.29400 | £29.40 |
| 250 | £0.25716 | £64.29 |
| 500 | £0.23410 | £117.05 |
| 1,000 | £0.21451 | £214.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.17809 | £712.36 |
| 8,000 | £0.16639 | £1,331.12 |
| 12,000 | £0.16038 | £1,924.56 |
| 20,000 | £0.15358 | £3,071.60 |
| 28,000 | £0.15215 | £4,260.20 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

