
PE2010FKM7W0R05L | |
|---|---|
DigiKey Part Number | YAG6028TR-ND - Tape & Reel (TR) YAG6028CT-ND - Cut Tape (CT) YAG6028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKM7W0R05L |
Description | RES 0.05 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKM7W0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.34800 | £3.48 |
| 25 | £0.29640 | £7.41 |
| 50 | £0.26400 | £13.20 |
| 100 | £0.23650 | £23.65 |
| 250 | £0.20628 | £51.57 |
| 500 | £0.18734 | £93.67 |
| 1,000 | £0.17128 | £171.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14602 | £584.08 |
| 8,000 | £0.13616 | £1,089.28 |
| 12,000 | £0.13110 | £1,573.20 |
| 20,000 | £0.12537 | £2,507.40 |
| 28,000 | £0.12210 | £3,418.80 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

