
PE2010FKM7W0R01L | |
|---|---|
DigiKey Part Number | 13-PE2010FKM7W0R01LTR-ND - Tape & Reel (TR) 13-PE2010FKM7W0R01LCT-ND - Cut Tape (CT) 13-PE2010FKM7W0R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKM7W0R01L |
Description | RES 0.01 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKM7W0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.31900 | £3.19 |
| 25 | £0.27120 | £6.78 |
| 50 | £0.24140 | £12.07 |
| 100 | £0.21610 | £21.61 |
| 250 | £0.18828 | £47.07 |
| 500 | £0.17088 | £85.44 |
| 1,000 | £0.15607 | £156.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13280 | £531.20 |
| 8,000 | £0.12372 | £989.76 |
| 12,000 | £0.11906 | £1,428.72 |
| 20,000 | £0.11378 | £2,275.60 |
| 28,000 | £0.11064 | £3,097.92 |
| 40,000 | £0.10989 | £4,395.60 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

