Upgrade
Parametric Equivalent
Parametric Equivalent

PE1206JRF7W0R033L | |
|---|---|
DigiKey Part Number | 13-PE1206JRF7W0R033LTR-ND - Tape & Reel (TR) 13-PE1206JRF7W0R033LCT-ND - Cut Tape (CT) 13-PE1206JRF7W0R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206JRF7W0R033L |
Description | RES 0.033 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206JRF7W0R033L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.27300 | £2.73 |
| 25 | £0.23200 | £5.80 |
| 50 | £0.20620 | £10.31 |
| 100 | £0.18410 | £18.41 |
| 250 | £0.16016 | £40.04 |
| 500 | £0.14510 | £72.55 |
| 1,000 | £0.13231 | £132.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11220 | £448.80 |
| 8,000 | £0.10436 | £834.88 |
| 12,000 | £0.10033 | £1,203.96 |
| 20,000 | £0.09577 | £1,915.40 |
| 28,000 | £0.09306 | £2,605.68 |
| 40,000 | £0.09109 | £3,643.60 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |


