
PE1206FRM470R033L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM470R033LTR-ND - Tape & Reel (TR) 13-PE1206FRM470R033LCT-ND - Cut Tape (CT) 13-PE1206FRM470R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM470R033L |
Description | RES 0.033 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM470R033L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.48500 | £4.85 |
| 25 | £0.41400 | £10.35 |
| 50 | £0.37000 | £18.50 |
| 100 | £0.33240 | £33.24 |
| 250 | £0.29116 | £72.79 |
| 500 | £0.26540 | £132.70 |
| 1,000 | £0.24349 | £243.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.20906 | £836.24 |
| 8,000 | £0.19563 | £1,565.04 |
| 12,000 | £0.18873 | £2,264.76 |
| 20,000 | £0.18166 | £3,633.20 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

