10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM470R01L

DigiKey Part Number
13-PE1206FRM470R01LTR-ND - Tape & Reel (TR)
13-PE1206FRM470R01LCT-ND - Cut Tape (CT)
13-PE1206FRM470R01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRM470R01L
Description
RES 0.01 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRM470R01L Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 7,458
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.81000£0.81
10£0.52900£5.29
25£0.45280£11.32
50£0.40460£20.23
100£0.36390£36.39
250£0.31916£79.79
500£0.29118£145.59
1,000£0.26739£267.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.23001£920.04
8,000£0.21543£1,723.44
12,000£0.20794£2,495.28
20,000£0.20184£4,036.80
Manufacturers Standard Package
Unit Price without VAT:£0.81000
Unit Price with VAT:£0.97200