50 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM070R05L

DigiKey Part Number
13-PE1206FRM070R05LTR-ND - Tape & Reel (TR)
13-PE1206FRM070R05LCT-ND - Cut Tape (CT)
13-PE1206FRM070R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRM070R05L
Description
RES 0.05 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRM070R05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,688
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.21300£2.13
25£0.18040£4.51
50£0.16000£8.00
100£0.14270£14.27
250£0.12372£30.93
500£0.11180£55.90
1,000£0.10167£101.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08576£343.04
8,000£0.07955£636.40
12,000£0.07636£916.32
20,000£0.07275£1,455.00
28,000£0.07060£1,976.80
40,000£0.06850£2,740.00
48,000£0.06750£3,240.00
96,000£0.06748£6,478.08
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600