
PE1206FRF470R36L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R36LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R36LCT-ND - Cut Tape (CT) 13-PE1206FRF470R36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R36L |
Description | RES 0.36 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.21200 | £2.12 |
| 25 | £0.18040 | £4.51 |
| 50 | £0.16000 | £8.00 |
| 100 | £0.14260 | £14.26 |
| 250 | £0.12364 | £30.91 |
| 500 | £0.11176 | £55.88 |
| 1,000 | £0.10163 | £101.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08573 | £342.92 |
| 8,000 | £0.07952 | £636.16 |
| 12,000 | £0.07633 | £915.96 |
| 20,000 | £0.07272 | £1,454.40 |
| 28,000 | £0.07057 | £1,975.96 |
| 40,000 | £0.06848 | £2,739.20 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

