
PE1206DRM7W0R022L | |
|---|---|
DigiKey Part Number | 13-PE1206DRM7W0R022LTR-ND - Tape & Reel (TR) 13-PE1206DRM7W0R022LCT-ND - Cut Tape (CT) 13-PE1206DRM7W0R022LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206DRM7W0R022L |
Description | RES 0.022 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRM7W0R022L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.16400 | £1.64 |
| 25 | £0.13840 | £3.46 |
| 50 | £0.12280 | £6.14 |
| 100 | £0.10920 | £10.92 |
| 250 | £0.09436 | £23.59 |
| 500 | £0.08506 | £42.53 |
| 1,000 | £0.07715 | £77.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06472 | £258.88 |
| 8,000 | £0.05986 | £478.88 |
| 12,000 | £0.05736 | £688.32 |
| 20,000 | £0.05454 | £1,090.80 |
| 28,000 | £0.05286 | £1,480.08 |
| 40,000 | £0.05122 | £2,048.80 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

