
PE1206DRM470R01L | |
|---|---|
DigiKey Part Number | 13-PE1206DRM470R01LTR-ND - Tape & Reel (TR) 13-PE1206DRM470R01LCT-ND - Cut Tape (CT) 13-PE1206DRM470R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206DRM470R01L |
Description | RES 0.01 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRM470R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.68200 | £6.82 |
| 25 | £0.58480 | £14.62 |
| 50 | £0.52420 | £26.21 |
| 100 | £0.47260 | £47.26 |
| 250 | £0.41592 | £103.98 |
| 500 | £0.38048 | £190.24 |
| 1,000 | £0.35034 | £350.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.30300 | £1,212.00 |
| 8,000 | £0.28454 | £2,276.32 |
| 12,000 | £0.27505 | £3,300.60 |
| 20,000 | £0.27335 | £5,467.00 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

