5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRF470R005Z

DigiKey Part Number
13-PE0805FRF470R005ZTR-ND - Tape & Reel (TR)
13-PE0805FRF470R005ZCT-ND - Cut Tape (CT)
13-PE0805FRF470R005ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRF470R005Z
Description
RES 0.005 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,015
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.81000£0.81
10£0.52900£5.29
25£0.45280£11.32
50£0.40460£20.23
100£0.36390£36.39
250£0.31916£79.79
500£0.29118£145.59
1,000£0.26739£267.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.22506£1,125.30
10,000£0.21122£2,112.20
15,000£0.20412£3,061.80
25,000£0.20184£5,046.00
Manufacturers Standard Package
Unit Price without VAT:£0.81000
Unit Price with VAT:£0.97200