
PE0805DRE470R2L | |
|---|---|
DigiKey Part Number | 13-PE0805DRE470R2LTR-ND - Tape & Reel (TR) 13-PE0805DRE470R2LCT-ND - Cut Tape (CT) 13-PE0805DRE470R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805DRE470R2L |
Description | RES 0.2 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.11000 | £1.10 |
| 25 | £0.09280 | £2.32 |
| 50 | £0.08180 | £4.09 |
| 100 | £0.07260 | £7.26 |
| 250 | £0.06248 | £15.62 |
| 500 | £0.05608 | £28.04 |
| 1,000 | £0.05066 | £50.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04099 | £204.95 |
| 10,000 | £0.03783 | £378.30 |
| 15,000 | £0.03621 | £543.15 |
| 25,000 | £0.03437 | £859.25 |
| 35,000 | £0.03328 | £1,164.80 |
| 50,000 | £0.03221 | £1,610.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

