
PE0612FKE070R005L | |
|---|---|
DigiKey Part Number | 13-PE0612FKE070R005LTR-ND - Tape & Reel (TR) 13-PE0612FKE070R005LCT-ND - Cut Tape (CT) 13-PE0612FKE070R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0612FKE070R005L |
Description | RES 0.005 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.52600 | £5.26 |
| 25 | £0.44960 | £11.24 |
| 50 | £0.40200 | £20.10 |
| 100 | £0.36150 | £36.15 |
| 250 | £0.31700 | £79.25 |
| 500 | £0.28916 | £144.58 |
| 1,000 | £0.26553 | £265.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.22346 | £1,117.30 |
| 10,000 | £0.20971 | £2,097.10 |
| 15,000 | £0.20265 | £3,039.75 |
| 25,000 | £0.20027 | £5,006.75 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

