Parametric Equivalent

PE0603FRM470R01Z | |
|---|---|
cms-digikey-product-number | 13-PE0603FRM470R01Z-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | PE0603FRM470R01Z |
cms-description | RES 0.01 OHM 1% 2/5W 0603 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5,000 | £0.19408 | £970.40 |
| Unit Price without VAT: | £0.19408 |
|---|---|
| Unit Price with VAT: | £0.23290 |


