
PE0603FRF570R2L | |
|---|---|
DigiKey Part Number | 13-PE0603FRF570R2LTR-ND - Tape & Reel (TR) 13-PE0603FRF570R2LCT-ND - Cut Tape (CT) 13-PE0603FRF570R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRF570R2L |
Description | RES 0.2 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21800 | £2.18 |
| 25 | £0.18440 | £4.61 |
| 50 | £0.16380 | £8.19 |
| 100 | £0.14610 | £14.61 |
| 250 | £0.12668 | £31.67 |
| 500 | £0.11452 | £57.26 |
| 1,000 | £0.10417 | £104.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08575 | £428.75 |
| 10,000 | £0.07973 | £797.30 |
| 15,000 | £0.07664 | £1,149.60 |
| 25,000 | £0.07314 | £1,828.50 |
| 35,000 | £0.07106 | £2,487.10 |
| 50,000 | £0.06937 | £3,468.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

