
PE0402FRF070R05L | |
|---|---|
DigiKey Part Number | 13-PE0402FRF070R05LTR-ND - Tape & Reel (TR) 13-PE0402FRF070R05LCT-ND - Cut Tape (CT) 13-PE0402FRF070R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0402FRF070R05L |
Description | RES 0.05 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0402FRF070R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.26200 | £2.62 |
| 25 | £0.22240 | £5.56 |
| 50 | £0.19760 | £9.88 |
| 100 | £0.17660 | £17.66 |
| 250 | £0.15348 | £38.37 |
| 500 | £0.13898 | £69.49 |
| 1,000 | £0.12668 | £126.68 |
| 5,000 | £0.10477 | £523.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09761 | £976.10 |
| 20,000 | £0.09152 | £1,830.40 |
| 30,000 | £0.08840 | £2,652.00 |
| 50,000 | £0.08670 | £4,335.00 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

