
PE0201DRF070R27L | |
|---|---|
DigiKey Part Number | 13-PE0201DRF070R27LTR-ND - Tape & Reel (TR) 13-PE0201DRF070R27LCT-ND - Cut Tape (CT) 13-PE0201DRF070R27LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0201DRF070R27L |
Description | RES 0.27 OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.31mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.32200 | £3.22 |
| 25 | £0.27400 | £6.85 |
| 50 | £0.24400 | £12.20 |
| 100 | £0.21840 | £21.84 |
| 250 | £0.19028 | £47.57 |
| 500 | £0.17270 | £86.35 |
| 1,000 | £0.15775 | £157.75 |
| 5,000 | £0.13114 | £655.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.12245 | £1,224.50 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

