
PA2512JKF7W0R001E | |
|---|---|
DigiKey Part Number | 13-PA2512JKF7W0R001ETR-ND - Tape & Reel (TR) 13-PA2512JKF7W0R001ECT-ND - Cut Tape (CT) 13-PA2512JKF7W0R001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512JKF7W0R001E |
Description | RES 0.001 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512JKF7W0R001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.32600 | £3.26 |
| 25 | £0.27760 | £6.94 |
| 50 | £0.24720 | £12.36 |
| 100 | £0.22130 | £22.13 |
| 250 | £0.19288 | £48.22 |
| 500 | £0.17512 | £87.56 |
| 1,000 | £0.16000 | £160.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13624 | £544.96 |
| 8,000 | £0.12697 | £1,015.76 |
| 12,000 | £0.12221 | £1,466.52 |
| 20,000 | £0.11682 | £2,336.40 |
| 28,000 | £0.11361 | £3,181.08 |
| 40,000 | £0.11317 | £4,526.80 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

