PA2512JKF070R001E is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2,936
Unit Price: £0.72000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.50000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.20696
Datasheet

Upgrade


YAGEO
In Stock: 3,350
Unit Price: £0.50000
Datasheet
1 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512JKF070R001E

DigiKey Part Number
13-PA2512JKF070R001ETR-ND - Tape & Reel (TR)
13-PA2512JKF070R001ECT-ND - Cut Tape (CT)
13-PA2512JKF070R001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512JKF070R001E
Description
RES 0.001 OHM 5% 1W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512JKF070R001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.28700£2.87
25£0.24360£6.09
50£0.21680£10.84
100£0.19380£19.38
250£0.16864£42.16
500£0.15290£76.45
1,000£0.13951£139.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.11846£473.84
8,000£0.11025£882.00
12,000£0.10603£1,272.36
20,000£0.10126£2,025.20
28,000£0.09841£2,755.48
40,000£0.09687£3,874.80
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800